DK-2533-01-5 | DIGITUS
FO patch cable, LC to LC, 1 m, OM2, multimode 50/125 µm, DK-2533-01-5
Order No.: 98F9604
EAN: 4016032424505
MPN:
DK-2533-01-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2467 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
10 pcs.
7.7350 €
50 pcs.
7.2114 €
100 pcs.
6.6997 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 1 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-VH 2G50/125µ | |
| Material | LSZH | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |