DK-2533-01-4 | DIGITUS
FO patch cable, LC to LC, 1 m, OM4, multimode 50/125 µm, DK-2533-01-4
Order No.: 98F2500
EAN: 4016032308799
MPN:
DK-2533-01-4
Unit Price (€ / pc.)
5.4383 € *
Available: 20 pcs.
Available in 7 Days: 466 pcs. - if ordered today
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
5.0932 €
50 pcs.
4.7362 €
100 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cord, DK-2533-01-4, DIGITUS
FO patch cord, duplex, LC to LC, MM OM4 50/125 µ, 1 m.
Features
- Duplex cable
- Connector with ceramic ferrule
- Single packed with test-report
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 1 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |