DK-2532-10/3 | DIGITUS

FO duplex patch cable, LC to SC, 10 m, OM3, multimode 50/125 µm, DK-2532-10/3

Order No.: 98F784
EAN: 4016032249627
MPN:
DK-2532-10/3
DK-2532-10/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 1
DK-2532-10/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 2
DK-2532-10/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 3
DK-2532-10/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7219 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.72 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7219 €
10 pcs.
10.0912 €
50 pcs.
9.4605 €
100 pcs.
8.8298 €
*incl. VAT plus shipping costs
Subject to prior sale

FOC duplex patch cables, LC to SC, type Digitus DK-2532../3.

LC to SC duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber

Technical specifications
Filter Property Value
Product type FO duplex patch cable
Connection (1) LC
Connection (2) SC
Cable length 10 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-VH 2G50/125µ
Material LSZH
Colour turquoise
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes