DK-2532-07/3 | DIGITUS

FO patch cable, LC to SC, 7 m, OM3, multimode 50/125 µm, DK-2532-07/3

Order No.: 98F9596
EAN: 4016032249610
MPN:
DK-2532-07/3
DK-2532-07/3 DIGITUS Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
10.0198 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
10 pcs.
9.4248 €
50 pcs.
8.8417 €
100 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) LC
Connection (2) SC
Cable length 7 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-VH 2G50/125µ
Material LSZH
Colour turquoise
Logistics
Property Value
Original Packaging Bag with 1 piece
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes