DK-2532-03 | DIGITUS
FO patch cable, LC to SC, 3 m, OM2, multimode 50/125 µm, DK-2532-03
Order No.: 98F7913
EAN: 4016032249412
MPN:
DK-2532-03
Unit Price (€ / pc.)
6.9020 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.4974 €
50 pcs.
6.0928 €
100 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 3 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-VH 2G50/125µ | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |