DK-2531-03/3 | DIGITUS

FO duplex patch cable, LC to ST, 3 m, OM3, multimode 50/125 µm, DK-2531-03/3

Order No.: 98F787
EAN: 4016032249290
MPN:
DK-2531-03/3
DK-2531-03/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 1
DK-2531-03/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 2
DK-2531-03/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 3
DK-2531-03/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1285 € *
Available in 7 Days: 350 pcs. - if ordered today
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.7477 €
50 pcs.
5.3669 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale

FOC duplex patch cables, LC to ST, type Digitus DK-2531../3.

LC to ST duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 3

Technical specifications
Filter Property Value
Product type FO duplex patch cable
Connection (1) LC
Connection (2) ST
Cable length 3 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-VH 2G50/125µ
Material LSZH
Colour turquoise
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes