DK-2522-05/3 | DIGITUS
FO patch cable, SC to SC, 5 m, OM3, multimode 50/125 µm, DK-2522-05/3
Order No.: 98F7908
EAN: 4016032248569
MPN:
DK-2522-05/3
Unit Price (€ / pc.)
7.7231 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
10 pcs.
7.2709 €
50 pcs.
6.8187 €
100 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Version | FO patch cable | |
Connection (1) | SC | |
Connection (2) | SC | |
Cable length | 5 m | |
Category | OM3 | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Material | LSZH | |
Colour | turquoise |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85447000 |
Country of origin | CN |
Original Packaging | Bag with 1 piece |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |