DK-2522-02/3 | DIGITUS

FO patch cable, SC to SC, 2 m, OM3, multimode 50/125 µm, DK-2522-02/3

Order No.: 98F7906
EAN: 4016032248545
MPN:
DK-2522-02/3
DK-2522-02/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 1
DK-2522-02/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 2
DK-2522-02/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 3
DK-2522-02/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9738 € *
Available in 7 Days: 993 pcs. - if ordered today
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.6168 €
50 pcs.
5.2717 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) SC
Connection (2) SC
Cable length 2 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-VH 2G50/125µ
Material LSZH
Colour turquoise
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes