DK-2512-03 | DIGITUS

FO duplex patch cable, ST to SC, 3 m, OM2, multimode 50/125 µm, DK-2512-03

Order No.: 98F754
EAN: 4016032248620
MPN:
DK-2512-03
DK-2512-03 DIGITUS Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
7.7231 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
10 pcs.
7.2709 €
50 pcs.
6.8187 €
100 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale

FOC duplex patch cables, ST to SC, halogen-free, type Digitus DK-2512-.

ST to SC duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 2, Ethernet up to 1.0 Gbit.

Technical specifications
Filter Property Value
Version FO duplex patch cable
Connection (1) ST
Connection (2) SC
Cable length 3 m
Category OM2
Chamfer type multimode 50/125 µm
Cable type I-VH 2G50/125µ
Material LSZH
Colour orange
Logistics
Property Value
Country of origin CN
Original Packaging Bag with 1 piece
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes