DK-2512-02 | DIGITUS
FO duplex patch cable, ST to SC, 2 m, OM2, multimode 50/125 µm, DK-2512-02
Order No.: 98F752
EAN: 4016032248613
MPN:
DK-2512-02
Unit Price (€ / pc.)
7.2828 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
10 pcs.
6.8544 €
50 pcs.
6.4260 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale
FOC duplex patch cables, ST to SC, halogen-free, type Digitus DK-2512-.
ST to SC duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 2, Ethernet up to 1.0 Gbit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO duplex patch cable | |
| Connection (1) | ST | |
| Connection (2) | SC | |
| Cable length | 2 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-VH 2G50/125µ | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |