DK-2512-02/3 | DIGITUS

FO patch cable, ST to SC, 2 m, OM3, multimode 50/125 µm, DK-2512-02/3

Order No.: 98F9280
EAN: 4016032248989
MPN:
DK-2512-02/3
DK-2512-02/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 1
DK-2512-02/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 2
DK-2512-02/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 3
DK-2512-02/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6168 € *
Available in 7 Days: 393 pcs. - if ordered today
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.2717 €
50 pcs.
4.9147 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) ST
Connection (2) SC
Cable length 2 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-VH 2G50/125µ
Material LSZH
Colour turquoise
Logistics
Property Value
Original Packaging Bag with 1 piece
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes