DK-2512-01/3 | DIGITUS
FO patch cable, ST to SC, 1 m, OM3, multimode 50/125 µm, DK-2512-01/3
Order No.: 98F9126
EAN: 4016032248972
MPN:
DK-2512-01/3
Unit Price (€ / pc.)
5.0456 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.7362 €
50 pcs.
4.4149 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | ST | |
| Connection (2) | SC | |
| Cable length | 1 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-VH 2G50/125µ | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |