DK-2511-05/3 | DIGITUS

FO patch cable, ST to ST, 5 m, OM3, multimode 50/125 µm, DK-2511-05/3

Order No.: 98F7909
EAN: 4016032248309
MPN:
DK-2511-05/3
DK-2511-05/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 1
DK-2511-05/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 2
DK-2511-05/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 3
DK-2511-05/3 DIGITUS Fiber Optic Patch Cables, Pigtails Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7231 € *
Available in 7 Days: 117 pcs. - if ordered today
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
10 pcs.
7.2709 €
50 pcs.
6.8187 €
100 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic multimode patch cable, DK-2511-05/3, DIGITUS

Fiber optic patch cable, duplex, ST to ST,MM OM3 50/125 µ, 5 m.

Features

  • Duplex cable
  • LSOH
  • Connector with ceramic ferrule
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) ST
Connection (2) ST
Cable length 5 m
Category OM3
Chamfer type multimode 50/125 µm
Material LSOH
Colour turquoise
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes