DK-2433CU100BK-BBB | DIGITUS

Breakout cable, LC to LC, 100 m, OM4, multimode 50/125 µm, DK-2433CU100BK-BBB

Order No.: 98F3145
EAN: 4016032484301
MPN:
DK-2433CU100BK-BBB
DK-2433CU100BK-BBB DIGITUS Fiber Optic Patch Cables, Pigtails Image 1
DK-2433CU100BK-BBB DIGITUS Fiber Optic Patch Cables, Pigtails Image 2
DK-2433CU100BK-BBB DIGITUS Fiber Optic Patch Cables, Pigtails Image 3
DK-2433CU100BK-BBB DIGITUS Fiber Optic Patch Cables, Pigtails Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
708.2285 € *
Available in 7 Days: 13 pcs. - if ordered today
Total Price:
708.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
708.2285 €

Breakout cable, DK-2433CU100BK-BBB, DIGITUS

This pre-assembled breakout fiberglass cable is perfect for installations that require an extremely robust and reliable fiberglass design where maximum mechanical protection is necessary. It offers a secure Plug and Play solution for installations with the pre-assembled plug. Easy installation on partially equipped patch panels, for example. The measurement report included in delivery eliminates the need for laborious follow-up inspection.

Features

  • High-quality plugs, factory-mounted
  • Ready for immediate use without additional splicing work
  • High-quality components and construction
  • Can be used indoors and outdoors
  • Connection of network cabinets without potential differences
  • Robust cable construction
  • Two-sided insertion tool for secure installation
Technical specifications
Filter Property Value
Version breakout cable
Connection (1) LC
Connection (2) LC
Cable length 100 m
Category OM4
Chamfer type multimode 50/125 µm
Cable type U-DQ(ZN)BH
Material LSZH
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes