DK-2433CU030BK-BBB | DIGITUS
Breakout cable, LC to LC, 30 m, OM4, multimode 50/125 µm, DK-2433CU030BK-BBB
Order No.: 98F3142
EAN: 4016032485094
MPN:
DK-2433CU030BK-BBB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
250.1618 € *
Available in 7 Days: 12 pcs. - if ordered today
Breakout cable, DK-2433CU030BK-BBB, DIGITUS
This pre-assembled breakout fiberglass cable is perfect for installations that require an extremely robust and reliable fiberglass design where maximum mechanical protection is necessary. It offers a secure Plug and Play solution for installations with the pre-assembled plug. Easy installation on partially equipped patch panels, for example. The measurement report included in delivery eliminates the need for laborious follow-up inspection.
Features
- High-quality plugs, factory-mounted
- Ready for immediate use without additional splicing work
- High-quality components and construction
- Can be used indoors and outdoors
- Connection of network cabinets without potential differences
- Robust cable construction
- Two-sided insertion tool for secure installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breakout cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 30 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | U-DQ(ZN)BH | |
| Material | LSZH | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |