AL-9E2000LC-05I | DIGITUS

FO patch cable, APC to LC, 5 m, OS2, singlemode 9/125 µm, AL-9E2000LC-05I

Order No.: 98F9330
EAN: 4016032204794
MPN:
AL-9E2000LC-05I
AL-9E2000LC-05I DIGITUS Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
55.5016 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
55.50 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5016 €
5 pcs.
52.5147 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) APC
Connection (2) LC
Cable length 5 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-VH 2E9/125µ
Material LSZH
Colour red
Logistics
Property Value
Customs tariff number 85447000
Original Packaging Bag with 1 piece
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15