AL-9E2000LC-03I | DIGITUS
FO patch cable, APC to LC, 3 m, OS2, singlemode 9/125 µm, AL-9E2000LC-03I
Order No.: 98F9581
EAN: 4016032204787
MPN:
AL-9E2000LC-03I
Unit Price (€ / pc.)
54.3830 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
54.38 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3830 €
5 pcs.
51.4437 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Version | FO patch cable | |
Connection (1) | APC | |
Connection (2) | LC | |
Cable length | 3 m | |
Category | OS2 | |
Chamfer type | singlemode 9/125 µm | |
Cable type | I-VH 2E9/125µ | |
Material | LSZH | |
Colour | red |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Bag with 1 piece |
Customs tariff number | 85447000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |