AL-9E2000-02I | DIGITUS
FO patch cable, E2000/APC to E2000/APC, 2 m, OS2, singlemode 9/125 µm, AL-9E2000-02I
Order No.: 98F2546
EAN: 4016032204732
MPN:
AL-9E2000-02I
Fiber optic patch cable, AL-9E2000-02I, DIGITUS
The AL-9E2000-02I fiber optic installation cable guarantees the best performance and fail-safety. The cables is single packed a polybag with test report.
Features
- Duplex cable
- LSOH
- Connector with ceramic ferrule
Technical specifications
Filter | Property | Value |
---|---|---|
Version | FO patch cable | |
Connection (1) | E2000/APC | |
Connection (2) | E2000/APC | |
Cable length | 2 m | |
Category | OS2 | |
Chamfer type | singlemode 9/125 µm | |
Cable type | I-VH 2E9/125µ | |
Material | LSOH | |
Colour | yellow |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |