AL-9E2000-01I | DIGITUS
FO patch cable, E2000/APC to E2000/APC, 1 m, OS2, singlemode 9/125 µm, AL-9E2000-01I
Order No.: 98F2545
EAN: 4016032204725
MPN:
AL-9E2000-01I
Unit Price (€ / pc.)
87.3579 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
87.36 € *
Price list
Quantity
Price per unit*
1 pcs.
87.3579 €
5 pcs.
80.8962 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic patch cable, AL-9E2000-01I, DIGITUS
The AL-9E2000-01I fiber optic installation cable guarantees the best performance and fail-safety. The cables is single packed a polybag with test report.
Features
- Duplex cable
- LSOH
- Connector with ceramic ferrule
Technical specifications
Filter | Property | Value |
---|---|---|
Version | FO patch cable | |
Connection (1) | E2000/APC | |
Connection (2) | E2000/APC | |
Cable length | 1 m | |
Category | OS2 | |
Chamfer type | singlemode 9/125 µm | |
Cable type | I-VH 2E9/125µ | |
Material | LSOH | |
Colour | yellow |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85447000 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |