DS-72217 | DIGITUS

Order No.: 10M1049
EAN: 4016032447641
MPN:
DS-72217
DS-72217 DIGITUS Ethernet Switches Image 1
DS-72217 DIGITUS Ethernet Switches Image 2
DS-72217 DIGITUS Ethernet Switches Image 3
DS-72217 DIGITUS Ethernet Switches Image 4
DS-72217 DIGITUS Ethernet Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
769.2874 € *
Available in 7 Days: 19 pcs. - if ordered today
Total Price:
769.29 € *
Price list
Quantity
Price per unit*
1 pcs.
769.2874 €
5 pcs.
737.2407 €
*incl. VAT plus shipping costs
Subject to prior sale

Switch, DS-72217, DIGITUS

The module Cat.5 KVM switch offers a variety of individual configuration options so that the console can be adapted to the area of application. This makes the console cost-saving and it can be upgraded or converted with additional modules at any time. The flexible configuration guarantees that the console is highly future-proof. The modular Cat.5 KVM switch offers the connection of up to 16 servers via USB or PS/2 as well as VGA via Cat.5 adapter with a range of up to 60 m.

The high-quality Cat.5 KVM switch module with IP function (optional) is ideal for use in small to medium-sized server rooms where administrator access must be guaranteed at all times from any location. It offers direct connection from a local console or with the optional IP module via an existing Internet connection with a browser.

Features

  • Remote access via IP with the optional DS-51000-1 IP module
  • Full control under all OS, in BIOS level, during boot, or at Blue Screens
  • No software required
  • Remote power wakeup on the target computer
Technical specifications
Filter Property Value
Version KVM switch
Ports 16
Logistics
Property Value
Country of origin CN
Customs tariff number 84718000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes