DS-12890 | DIGITUS

Order No.: 10M1210
EAN: 4016032475606
MPN:
DS-12890
DS-12890 DIGITUS Ethernet Switches Image 1
DS-12890 DIGITUS Ethernet Switches Image 2
DS-12890 DIGITUS Ethernet Switches Image 3
DS-12890 DIGITUS Ethernet Switches Image 4
Image may differ
Unit Price (€ / pc.)
217.1274 € *
Available in 7 Days: 191 pcs. - if ordered today
Total Price:
217.13 € *
Price list
Quantity
Price per unit*
1 pcs.
217.1274 €
5 pcs.
208.0834 €
*incl. VAT plus shipping costs
Subject to prior sale

KVM Switch, DS-12890, DIGITUS

With the DIGITUS 4-Port KVM Switch, you can operate four 4k-compatible PCs using a single USB keyboard and mouse. By pressing a button or using the remote control included in delivery, you can switch comfortably between the PCs, sparing you the trouble of replugging all cables. Output to a monitor occurs either via the integrated HDMI or the DisplayPort™ output. You can also switch between the audio signals for the microphone and speaker. In addition, two USB 3.0 ports are included on the front side for use with other peripheral devices like USB sticks or external hard drives on all PCs. If you place the KVM switch in an inaccessible location, you can use the IR receiver and connection cable included in delivery even if the KVM switch itself is not within the range of the remote control. Status LEDs on the front side of the switch show you the current configuration at all times. The slim switch features the added benefits of sturdy metal housing and the option of wall mounting.

Features

  • Use a monitor, a mouse and a keyboard to operate four computers
  • USB ports for mouse and keyboard
  • Audio connections for microphone/speaker
  • Integrated USB hub with 2 x USB 3.0 connections for additional peripheral equipment
  • External receiver for signals from remote control included
  • LED status and functional displays on the front side
  • Wall installation possible
Technical specifications
Filter Property Value
Version KVM switch
Ports 4
Voltage 100-240 VAC
Logistics
Property Value
Customs tariff number 84718000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back