DS-12880 | DIGITUS
NCNR (non cancelable / non returnable)
Desktop HDMI KVM Switch, DS-12880, DIGITUS
With the 4 Port KVM Switch for single displays, you can operate four 4K-compatible PCs using a single USB keyboard and mouse combination. By pressing a button or hot key, you can switch comfortably between the two PCs and are spared the trouble of replugging all cables. Output to one monitor is provided via the HDMI output on the rear side. You can also switch between the audio signals for the microphone and speaker. In addition, a USB port is included on the front side for use with other peripheral devices like USB sticks or external hard drives on both PCs. The connected peripheral devices are each assigned to the active PC. Status LEDs on the front side of the switch show you the current configuration at all times. The switch features the added benefits of sturdy metal housing.
Features
- Use one monitor, a mouse and keyboard to operate 4 computers with single display
- USB ports for mouse and keyboard
- Audio connections for microphone/speaker, supports Dolby True HD and DTS HD Master Audio
- Integrated USB hub with USB A port for additional peripheral devices
- Switching between the PCs via switch on the KVM switch or hot key on the keyboard
- LED status and functional displays on the front side
- Laborious replugging of connection cables no longer necessary
| Filter | Property | Value |
|---|---|---|
| Version | KVM switch | |
| Ports | 4 | |
| Voltage | 100-240 VAC |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84718000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |