DS-12870 | DIGITUS

KVM switch, 2-port, single display, 4K, HDMI

Order No.: 10M1054
EAN: 4016032467175
MPN:
DS-12870
DS-12870 DIGITUS Ethernet Switches Image 1
DS-12870 DIGITUS Ethernet Switches Image 2
DS-12870 DIGITUS Ethernet Switches Image 3
DS-12870 DIGITUS Ethernet Switches Image 4
Image may differ
Unit Price (€ / pc.)
78.4686 € *
Available: 1 pcs.
Available in 7 Days: 196 pcs. - if ordered today
Total Price:
78.47 € *
Price list
Quantity
Price per unit*
1 pcs.
78.4686 €
5 pcs.
71.9355 €
*incl. VAT plus shipping costs
Subject to prior sale

Desktop HDMI KVM Switch, DS-12870, DIGITUS

With the 2-Port KVM Switch for single displays, you can operate two 4K-compatible PCs using a single USB keyboard and mouse combination. By pressing a button or hot key, you can switch comfortably between the two PCs and are spared the trouble of replugging all cables. Output to one monitor is provided via the HDMI® output on the rear side. You can also switch between the audio signals for the microphone and speaker. In addition, a USB port is included on the front side for use with other peripheral devices like USB sticks or external hard drives on both PCs. The connected peripheral devices are each assigned to the active PC. Status LEDs on the front side of the switch show you the current configuration at all times. The slim switch features the added benefits of sturdy metal housing.

Features

  • Use one monitor, a mouse and keyboard to operate two computers with single display
  • USB ports for mouse and keyboard
  • Audio connections for microphone/speaker, supports Dolby True HD and DTS HD Master Audio
  • Integrated USB hub with USB A port for additional peripheral equipment
  • LED status and functional displays on the front side
  • Laborious replugging of connection cables no longer necessary
Technical specifications
Filter Property Value
Version KVM switch
Ports 2
Voltage 100-240 VAC
Logistics
Property Value
Country of origin CN
Customs tariff number 84718000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes