DS-12856 | DIGITUS

Order No.: 10M1205
EAN: 4016032506577
MPN:
DS-12856
DS-12856 DIGITUS Ethernet Switches Image 1
DS-12856 DIGITUS Ethernet Switches Image 2
DS-12856 DIGITUS Ethernet Switches Image 3
DS-12856 DIGITUS Ethernet Switches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.6593 € *
Available in 7 Days: 49 pcs. - if ordered today
Total Price:
107.66 € *
Price list
Quantity
Price per unit*
1 pcs.
107.6593 €
5 pcs.
99.3769 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-C 3.0 Dual HDMI KVM Switch, DS-12856, DIGITUS

DIGITUS USB-C 3.0 Dual HDMI KVM Switch, 2-port, 4K60Hz, Core Line One computer, one monitor - complete control via a single keyboard and mouse combination and razor-sharp 4K image quality. The DIGITUS USB-C 3.0 Dual HDMI KVM Switch from the Core Line enables simultaneous control of one HDMI-capable computer with dual display output - ideal for a workstation with two monitors. Switching between the system is effortless with the push of a button or via the supplied wired remote control. In addition to support for up to 4K@60Hz (YUV 4:4:4), HDR and HDCP, the switch also offers extended connection options for a USB peripheral. Three USB-A 3.0 port and one USB-C 3.0 port enable the shared use of a storage device, a printer or an input device with a data rate of up to 5 Gbit/s. Note: When using an external hard disk or SSD with higher power consumption, it is recommended to use an additional 5V/2A power adapter (not included). An integrated 3.5 mm audio output provides clear stereo sound. Power is supplied via USB-C; an optional connection for an external power supply is available for a device with higher power requirements.

Features

  • KVM switch with dual HDMI support for 2 monitors per PC
  • Two HDMI inputs and outputs per system - ideal for dual-view workstations
  • 3.5 mm audio output for stereo sound
  • Simple switching via appliance switch or remote control with magnetic base
  • Plug & Play - no additional software required
Technical specifications
Filter Property Value
Version KVM switch
Ports 2
Data transmission rate 5000000000 mb/s
Voltage 5 V
Logistics
Property Value
Customs tariff number 84718000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back