DS-12855 | DIGITUS

Order No.: 10M1206
EAN: 4016032506560
MPN:
DS-12855
DS-12855 DIGITUS Ethernet Switches Image 1
DS-12855 DIGITUS Ethernet Switches Image 2
DS-12855 DIGITUS Ethernet Switches Image 3
DS-12855 DIGITUS Ethernet Switches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.9819 € *
Available in 7 Days: 32 pcs. - if ordered today
Total Price:
74.98 € *
Price list
Quantity
Price per unit*
1 pcs.
74.9819 €
5 pcs.
69.2104 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-C 3.0 HDMI KVM Switch, DS-12855, DIGITUS

The DIGITUS USB-C 3.0 HDMI KVM switch from the Core Line enables convenient control of a HDMI-enabled device with just one mouse, one keyboard and a single monitor. With support for a resolution up to 4K@60Hz (YUV 4:4:4), HDCP and HDR, the switch delivers brilliant image quality for a demanding application. A desktop PC as well as a laptop or even a game console can be connected effortlessly via HDMI and USB-C 3.0 input. In addition, three USB-A 3.0 ports and one USB-C 3.0 port are available for sharing a peripheral such as an external hard disk or a USB stick - with a transfer rate of up to 5 Gbps. For operation with a high-performance USB drive or SSD, the use of an external 5V 2A power supply (not included) is recommended. Switching between the connected device can be done either directly via the button on the device or via the included wired remote control with a magnetic base for flexible placement. An integrated 3.5 mm audio output rounds off the feature. Power is supplied via USB-C 3.0 - an optional 5V/2A power adapter (not included) is recommended for a powerful peripheral.

Features

  • Control two devices with just one monitor, one mouse and one keyboard - simple and space-saving
  • Switch seamlessly between two devices at the touch of a button or remote control
  • USB 3.0 ports for fast data transfer up to 5 Gbps - ideal for SSDs & sticks
  • Integrated 3.5 mm audio output for clear stereo sound
  • Perfect for home office, office or gaming setups with multiple devices
  • Compact aluminum housing - robust and space-saving on any desk
  • Easy installation - ready to use immediately without drivers or complicated setup
Technical specifications
Filter Property Value
Version KVM switch
Ports 2
Data transmission rate 5000000000 mb/s
Voltage 5 V
Logistics
Property Value
Customs tariff number 84718000