DN-95117 | DIGITUS
Order No.: 73F9158
EAN: 4016032430384
MPN:
DN-95117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
369.8401 € *
Available in 7 Days: 48 pcs. - if ordered today
10G Ethernet PoE+ Injector Hub, DN-95117, DIGITUS
The DN-95117 is an 24 port 10G PoE+ mid-span hub (PoE injector). It offers 24 input ports for data and 24 output ports which make data and PoE available. Each PoE-port supports connected devices in accordance with the IEEE802.3af and IEEE802.3at PoE standard with 15.4 watts and/or 30 watts, such as PoE access points, PoE IP-telephones or PoE IP cameras, for example. The switch makes available a maximum budget of 370 watts for all ports and maximum budget of 30 watts per port.
Features
- 370 watt performance with up to 30 watts per port
- Automatic surge protection
- Auto recognition of full and half duplex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet PoE+ injektor | |
| Ports | 24 | |
| Data transmission rate | 1000000000 mb/s | |
| Voltage | 100-240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |