DN-95104 | DIGITUS
Order No.: 13M5269
EAN: 4016032375944
MPN:
DN-95104
No longer available from manufacturer
Unit Price (€ / pc.)
57.8459 € *
Available: 1 pcs.
Gigabit Ethernet PoE Ultra Injector, DN-95104, DIGITUS
The PoE Injector allows you to minimize cabling during installation of PoE-ready devices such as IP network cameras. Data supply and power supply to the devices is accomplished using a single Ethernet cable. This makes laying a separate power cable unnecessary and allows you to extend your network to places where there are no outlets or power cables. The Injector is fully compliant with the IEEE802.3at Ultra PoE standard and delivers an output power of 60 W.
Features
- Easily merge of power and data cables into a single cable
- Extend your network to places where there are no power supply cables or sockets available
- No setup needed
- The output is equipped with a current limit, a short-circuit fuse, and automatic terminal device recognition and classification
- Supports all IEEE 802.3at-compliant PoE devices (such as access points, VoIP telephones, and IP cameras)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gigabit ethernet PoE+injektor | |
| Ports | 2 | |
| Data transmission rate | 1000000000 mb/s | |
| Voltage | 100-240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |