DN-95103-3 | DIGITUS
NCNR (non cancelable / non returnable)
Gigabit Ethernet, DN-95103-3, DIGITUS
The PoE injector is the ideal solution for expanding your network in locations without a power connection. Fully compatible with the IEEE 802.3af/at standards, it is perfect for power supply and data transmission for PoE-capable devices such as access points (AP), IP cameras, IP telephones or PoE receivers. Thanks to its powerful features, the PoE injector ensures a stable and reliable connection without the need for additional configurations. An elegant design and robust protection mechanisms make it the first choice for demanding applications.
Features
- Delivers up to 30W of power and supports gigabit data transmission
- Short-circuit protection and overload protection ensure a safe power supply
- Durable plastic housing that combines elegance with functionality
- Automatic detection of connected devices for optimum power supply
| Filter | Property | Value |
|---|---|---|
| Version | ethernet PoE+ injektor | |
| Ports | 2 | |
| Voltage | 100-240 VAC |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |