DN-95103-2 | DIGITUS
Order No.: 73F9157
EAN: 4016032375951
MPN:
DN-95103-2
Unit Price (€ / pc.)
44.5536 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
44.55 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5536 €
5 pcs.
40.9836 €
*incl. VAT plus shipping costs
Subject to prior sale
Gigabit Ethernet PoE+ Injector, DN-95103-2, DIGITUS
With the help of the PoE injector, you can minimize your cabling effort when installing PoE-capable devices such as IP network cameras. The data and power supply for the devices is only fed in via an Ethernet cable. This eliminates the need to lay a separate power cable and enables you to expand your network even where there are no sockets or power cables. The injector is fully compatible with the IEEE802.3at standard and delivers an output power of 30 watts.
Features
- Combined power and data transmission: Simplify cabling by combining power and data cables in a single cable, reducing installation effort
- Plug-and-play installation: No configuration required, making installation quick and easy, even for users with no technical knowledge
- Energy-efficient operation with low self-consumption: Low self-consumption of maximum 7.0 W, which reduces operating costs and saves energy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Data transmission rate | 1000000000 mb/s | |
| Version | gigabit ethernet PoE+injektor | |
| Voltage | 100-240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |