DK-3P32-S-100 | DIGITUS
Charging cable, 10 m, type 2 to type 2, 3 phase, mode 3, 32 A, 400 V, DK-3P32-S-100
Order No.: 33P970
EAN: 4016032481553
MPN:
DK-3P32-S-100
Unit Price (€ / pc.)
281.7325 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
281.73 € *
Price list
Quantity
Price per unit*
1 pcs.
281.7325 €
5 pcs.
259.1939 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral EV charging cable, DK-3P32-S-100, DIGITUS
The DK-3P32-S-100 car charging cable allows you to easily connect any vehicle with type 2 plug to public charging stations or wallboxes with charging socket. This product is compact and easy to carry - lightweight and space-saving cable, easy to store in car boot or hang it in garage. Safety and durability - high quality copper cable and TPU material as outer jacket along with IP55 provides maximum protection for your EV charger and your car.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | type 2 | |
Connection (2) | type 2 | |
Number of phases | 3 | |
Loading mode | mode 3 | |
Cable length | 10 m | |
Colour | black | |
Cable cross-section | 5 x 6.0 mm² + 2 x 0.5 mm² | |
Rated current | 32 A | |
Rated voltage | 400 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |