DK-1P32-050 | DIGITUS
Charging cable, 5 m, type 2 to type 2, 1 phase, mode 3, 32 A, 230 V, DK-1P32-050
Order No.: 33P971
EAN: 4016032481393
MPN:
DK-1P32-050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.2054 € *
Available in 7 Days: 41 pcs. - if ordered today
Total Price:
141.21 € *
Price list
Quantity
Price per unit*
1 pcs.
141.2054 €
5 pcs.
129.9123 €
*incl. VAT plus shipping costs
Subject to prior sale
Charging cable, DK-1P32-050, DIGITUS
The DK-1P32-050 car charging cable allows you to easily connect any vehicle with type 2 plug to public charging stations or wallboxes with charging socket. The type 2 charging cables are certified according to EN 62196-1:2014, EN 62196-2:2017 and protection class IP55.
Features
- Easy plug and play in home wall box and also in public car charging stations
- Easy to carry - lightweight and flexible cable, easy to store in car boot or hang it in garage
- Safety and durability - high quality copper cable and TPU material as outer jacket along with IP55 provides maximum protection for your EV charger and your car
- Connectivity - compatible with all electric vehicles, electric cars and hybrids of type 2 (IEC 62196-2)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | type 2 | |
| Connection (2) | type 2 | |
| Number of phases | 1 | |
| Loading mode | mode 3 | |
| Cable length | 5 m | |
| Colour | black | |
| Cable cross-section | 3 x 6.0 mm² + 1 x 0.75 mm² | |
| Rated current | 32 A | |
| Rated voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |