DA-70919 | DIGITUS
NCNR (non cancelable / non returnable)
USB-C Docking Station, DA-70919, DIGITUS
The docking station supports both dual monitor mode (2x 4K/60Hz) and triple monitor mode (3x 4K/60Hz) in SST mode (screen mirroring) and (1x 4K/60Hz + 2x 4K/30Hz) in MST mode (screen extending). With two USB-A 3.2 Gen 2 (10 Gbit/s), one USB-C 3.2 Gen 2 (10 Gbit/s) and one USB-A 3.2 Gen 1 (5 Gbit/s), you can transfer data at lightning speed. Two ports also offer a charging function (1.5A) for mobile devices. The Gigabit Ethernet port (RJ45) ensures a stable network connection, while the SD & MicroSD card reader (104 MB/s) enables fast file transfers. The docking station is powered via the USB-C Power Delivery port. Simply connect your own USB-C charger (at least 100 W) - this is located to the right of the 10 Gbit/s USB-C port. The dock automatically distributes the power: up to 85 W is supplied to your notebook, and the remaining 15 W is used by the docking station for its own operation. This ensures that your laptop remains reliably charged even when in full use. Rubberized feet and the non-slip pad provide stable support for both your notebook and the docking station. Connect all your devices with just one cable - for a tidy and productive working environment.
Features
- 2x HDMI port + 1x DP port (8K/30Hz) - Expand your workstation with up to 3 external monitors
- 2x USB-A 3.2 Gen 2 (10 Gbit/s) connection for ultra-fast data transfer - one port with additional charging function (1.5A) for mobile devices
- 1x USB-A 3.2 Gen 1 (5Gbit/s) port for fast data transfer
- 1x USB-C 3.2 Gen 2 (10 Gbit/s) port for ultra-fast data transfer and charging function (1.5A) for mobile devices
- 2x card reader (SD/MicroSD) - transfer speed of 104 MBps
- Rubberized feet and support - perfect for a secure stand without slipping
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-C | |
| Connection (2) | 1 x USB-C 3.2/2 x HDMI+1 x DP/3 x USB-A 3.2/1 x RJ45/SD/microSD/Audio | |
| Length | 300 mm | |
| Width | 73 mm | |
| Height | 20 mm | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84718000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |