DB-340201-020-S | DIGITUS
Connection cable, 2 m, black, DisplayPort 1.4 plug, straight to DisplayPort 1.4 plug, straight, DB-340201-020-S
Order No.: 12M301
EAN: 4016032481010
MPN:
DB-340201-020-S
Unit Price (€ / pc.)
13.2685 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
5 pcs.
12.4950 €
10 pcs.
11.7096 €
25 pcs.
10.9242 €
50 pcs.
10.1507 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort cable, DB-340201-020-S, DIGITUS
The 8K DisplayPort Connector Cable 1.4 version meets the requirements of next generation high resolution devices (TV, projector, monitor). Ultimate 8K experience with Ultra-HD II resolutions up to 7680 x 4320 pixels.
Features
- DisplayPort plug to DisplayPort plug
- Connects PC/Computer, notebook or graphics card for gaming with DP-capable devices such as TVs, screens, monitors, projectors, displays
- Compatible with DP standards 1.4, 1.3 and 1.2
- The gold-plated precision plugs provide optimal signal quality and corrosion protection
- With aluminum housing and nylon mesh, the cable offers optimal quality and protection
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | DisplayPort 1.4 plug, straight | |
contact surface | gold-plated | |
Cable length | 2 m | |
Version | connecting cable | |
Connection (2) | DisplayPort 1.4 plug, straight | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |