DK-1743-VH-305-MF-W | DIGITUS

LSZH network cable, Cat 7, 8-wire, AWG 26-1, white, DK-1743-VH-305-MF-W, package with 305 meters

Order No.: 96F113
EAN: 4016032454557
MPN:
DK-1743-VH-305-MF-W
DK-1743-VH-305-MF-W DIGITUS Data Cables Image 1
DK-1743-VH-305-MF-W DIGITUS Data Cables Image 2
DK-1743-VH-305-MF-W DIGITUS Data Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
237.1313 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
237.13 € *
Price list
Quantity
Price per unit*
1 pck.
237.1313 €
5 pck.
225.8382 €
*incl. VAT plus shipping costs
Subject to prior sale

Installation Cable, DK-1743-VH-305-MF-W, DIGITUS

The Cat.7 S/FTP installation cable is designed for use in structured data center & building cabling in accordance with ISO/IEC 11801, DIN EN 50173, IEC 61156-7, EN 50288-9-1. Ideally suited for the transmission of analog and digital data, audio, video, signal transmission, 10 Gbit Ethernet, POE and POE+. The shield structure consists of individually shielded pairs with a tinned copper braid, which ensures excellent shielding and electrical values.

Features

  • 10GBit Ethernet
  • 1200 MHz transmission frequency
  • PoE Power over Ethernet support
  • Maxflex - maximum flexibility for your network cabling
Technical specifications
Filter Property Value
Product type network cable
Number of cores 8
AWG cross-section AWG 26-1
Outer diameter 5.7 mm
Category Cat 7
Colour white
Material LSZH
Cable material copper
Core insulation material PE
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -20 °C to 60 °C
Temperature range (active) 0 °C to 50 °C
Logistics
Property Value
Customs tariff number 85444920
Original Packaging Carton with 305 meters
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes