DK-1613-VH-1 | DIGITUS
LSZH installation cable, Cat 6, 8-wire, AWG 23, purple, DK-1613-VH-1, package with 100 meters
NCNR (non cancelable / non returnable)
Installation cable, DK-1613-VH-1, DIGITUS
CAT 6 U-UTP installation cable, 250 MHz Eca (EN 50575), AWG 23/1, 100m paper box, sx, pu.
Technical Data
- Category: Cat 6
- Conductor material: Copper, bright
- Color: purple
The Digitus® Professional Cat.6 U/UTP installation cable is characterized by the following cable construction 4x2x AWG23/1 and reaches a transmission frequency up to 250 MHz. The halogen free cable jacket is conform to the standard IEC 60332-1, FRNC-B, LSZH-1 and CPR Euro class Eca. The cable is suitable for building structured cabling in the secondary and tertiary area. Compliant with the following standards ISO/IEC 11801, DIN EN 50173, DIN EN 50288-6-1.
| Filter | Property | Value |
|---|---|---|
| Version | installation cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 23 | |
| Outer diameter | 6.2 mm | |
| Category | Cat 6 | |
| Colour | purple | |
| Material | LSZH | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | -20 °C to 60 °C |
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 meters |
| Country of origin | CN |
| Customs tariff number | 85444920 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |