DK-1613-A-VH-305 | DIGITUS
LSZH network cable, Cat 6A, 0.25 mm², AWG 23/1, blue, DK-1613-A-VH-305, package with 305 meters
Order No.: 96F166
EAN: 4016032344100
MPN:
DK-1613-A-VH-305
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
274.0332 € *
Standard delivery time from the manufacturer is: On Request
CAT 6A U-UTP installation cable, DK-1613-A-VH-305, DIGITUS
The Digitus Cat.6A U/UTP installation cable is characterized by the following cable construction 4x2x AWG23/1 and reaches a transmission frequency up to 500 MHz. The halogen free cable jacket is conform to the standard IEC 60332-1, FRNC-B, LSZH-1 and CPR Euro class Eca. The cable is suitable for building structured cabling in the secondary and tertiary area. Compliant with the following standards ISO/IEC 11801, DIN EN 50173, DIN EN 50288-11-1.
Features
- 10GBit Ethernet
- 500 MHz transmission frequency
- PoE Power over Ethernet support
- CPR class Eca
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation cable | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 23/1 | |
| Outer diameter | 7 mm | |
| Category | Cat 6A | |
| Colour | blue | |
| Material | LSZH | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | 0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 305 meters |
| Country of origin | CN |
| Customs tariff number | 85444920 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |