DK-1613-A-P-305 | DIGITUS

LSZH ethernet cable, Cat 6A, 8-wire, AWG 26-7, gray, DK-1613-A-P-305, 1 piece with 305 meters

Order No.: 98F9607
EAN: 4016032425984
MPN:
DK-1613-A-P-305
DK-1613-A-P-305 DIGITUS Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
212.3317 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
212.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
212.3317 €
Technical specifications
Filter Property Value
Version ethernet cable
Number of cores 8
AWG cross-section AWG 26-7
Outer diameter 5.5 mm
Category Cat 6A
Colour gray
Material LSZH
Cable material copper, bright
Core insulation material HD-PE
Shielding unshielded
Halogen free Yes
Drag chain suitable Yes
Temperature range (unmoved) -10 °C to 75 °C
Temperature range (active) -10 °C to 60 °C
Logistics
Property Value
Customs tariff number 85444920
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes