DK-610203-100-E | DIGITUS
Extension cable, 10 m, D-Sub plug, 9 pole to D-Sub socket, 9 pole, DK-610203-100-E
Order No.: 13M4286
EAN: 4016032336006
MPN:
DK-610203-100-E
D-Sub Cable, DK-610203-100-E, DIGITUS
Datatransfer extension cable, D-Sub9 M/F, 10.0m, serial, molded, beige.
Features
- Enables a save and stable connection
- No inadvertent removing of connector possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 9 pole | |
| Connection (2) | D-Sub socket, 9 pole | |
| Cable length | 10 m | |
| Colour | beige | |
| Cable type | AWG 28, shielded | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |