DK-310103-100-E | DIGITUS
Monitor connection line, 10 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, DK-310103-100-E
Order No.: 13M4301
EAN: 4016032334477
MPN:
DK-310103-100-E
This item is no longer available.
As an alternative, we recommend the following item:

Monitor connection line, 10 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, AK-310103-100-E
Order No.: 13M4250
Manufacturer: DIGITUS
per pc. 11.4597 € *
D-Sub Cable, DK-310103-100-E, DIGITUS
VGA Monitor Anschlusskabel, HD15 St/St, 10.0 m, 3Coax/7C, 2xFerrit, beige. For connecting a PC for example with a monitor or beamer/projector.
Features
- Push Pull mating design provides secure locking system if mated with NAUSB-W*
- Removable rugged diecast cable carrier
- USB 2.0 compliant - data rate up to 480 MBit/s
- Shielded connection - high noise immunity and EMI protection
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (2) | HD-D-SUB plug, 15 pole | |
Colour | beige | |
Version | monitor connection line | |
Cable length | 10 m | |
Connection (1) | HD-D-SUB plug, 15 pole | |
Cable type | AWG 28, shielded |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |