DK-310103-050-E | DIGITUS

Monitor connection line, 5 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, DK-310103-050-E

Order No.: 13M4299
EAN: 4016032334453
MPN:
DK-310103-050-E
DK-310103-050-E DIGITUS D-Sub Cables
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

D-Sub Cable, DK-310103-050-E, DIGITUS

VGA Monitor Anschlusskabel, HD15 St/St, 5.0 m, 3Coax/7C, 2xFerrit, beige. For connecting a PC for example with a monitor or beamer/projector.

Features

  • Push Pull mating design provides secure locking system if mated with NAUSB-W*
  • Removable rugged diecast cable carrier
  • USB 2.0 compliant - data rate up to 480 MBit/s
  • Shielded connection - high noise immunity and EMI protection
Technical specifications
Filter Property Value
Version monitor connection line
Connection (1) HD-D-SUB plug, 15 pole
Connection (2) HD-D-SUB plug, 15 pole
Cable length 5 m
Colour beige
Cable type AWG 28, shielded
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Replacement