DK-310103-030-E | DIGITUS

Monitor connection line, 3 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, DK-310103-030-E

Order No.: 13M4297
EAN: 4016032334446
MPN:
DK-310103-030-E
DK-310103-030-E DIGITUS D-Sub Cables
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

D-Sub Cable, DK-310103-030-E, DIGITUS

VGA Monitor connection cable, HD15 M/M, 3.0m, 3Coax/7C, 2xferrite, beige. For connection of a PC, with a monitor or beamer/projector.

Features

  • Offers high-quality protection against external interferences
  • Prevents ghost images and other image faults
Technical specifications
Filter Property Value
Version monitor connection line
Connection (1) HD-D-SUB plug, 15 pole
Connection (2) HD-D-SUB plug, 15 pole
Cable length 3 m
Colour beige
Cable type AWG 28, shielded
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement