AK-310400-002-S | DIGITUS

VGA splitter, 0.2 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, AK-310400-002-S

Order No.: 13M5151
EAN: 4016032287209
MPN:
AK-310400-002-S
AK-310400-002-S DIGITUS D-Sub Cables
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
3.7604 € *
Available: 1 pcs.
Total Price:
3.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7604 €

VGA splitter, AK-310400-002-S, DIGITUS

The AK-310400-002-S is a VGA Monitor Y-Splitter cable for connection of two monitors at one VGA HD15-Interface.

Technical specifications
Filter Property Value
Version VGA monitor Y distributor cable
Connection (1) HD-D-SUB plug, 15 pole
Connection (2) HD-D-SUB socket, 15 pole
Cable length 0.2 m
Colour black
Cable type AWG 28, shielded
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes