AK-310203-100-E | DIGITUS
Extension cable, 5 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, AK-310203-100-E
Order No.: 13M4239
EAN: 4016032287124
MPN:
AK-310203-100-E
Unit Price (€ / pc.)
11.6739 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
10 pcs.
10.8171 €
*incl. VAT plus shipping costs
Subject to prior sale
Monitor cables, type Assmann Premium.
Special high-grade quality and shielding, double shielding to UL 2919, with 15-pole HD D-sub connector on both ends and molded hoods.
With 3 x coax, 7 x signal core, and 2 x ferrite filter.
Technical attributes (type, connector type (plug, female), length of cable): AK-310203-1000-E, monitor cable, male/female, 10 m
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (2) | HD-D-SUB socket, 15 pole | |
Cable type | AWG 28, shielded | |
Colour | beige | |
Cable length | 5 m | |
Connection (1) | HD-D-SUB plug, 15 pole | |
Version | extension cable |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |