AK-310203-050-E | DIGITUS
Monitor connection line, 5 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, AK-310203-050-E
Order No.: 13M4241
EAN: 4016032287117
MPN:
AK-310203-050-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.2586 €
*incl. VAT plus shipping costs
Subject to prior sale
Monitor cables, type Assmann Premium.
Special high-grade quality and shielding, double shielding to UL 2919, with 15-pole HD D-sub connector on both ends and molded hoods.
With 3 x coax, 7 x signal core, and 2 x ferrite filter.
Technical attributes (type, connector type (plug, female), length of cable): AK-310203-050-E, monitor cable, male/female, 5.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monitor connection line | |
| Connection (1) | HD-D-SUB plug, 15 pole | |
| Connection (2) | HD-D-SUB socket, 15 pole | |
| Cable length | 5 m | |
| Colour | beige | |
| Cable type | AWG 28, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |