AK-310200-030-E | DIGITUS
Extension cable, 3 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, AK-310200-030-E
Order No.: 13M4287
EAN: 4016032286769
MPN:
AK-310200-030-E
No longer available from manufacturer
Unit Price (€ / pc.)
2.5942 € *
Available: 1 pcs.
D-Sub Cable, AK-310200-030-E, DIGITUS
VGA Monitor extension cable, HD15 M/F, 3.0m, 3CF, beige. For connection of a PC, with a monitor or beamer/projector.
Features
- Reduces external interferences
- Allows a good signal transference
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (2) | HD-D-SUB socket, 15 pole | |
Version | extension cable | |
Connection (1) | HD-D-SUB plug, 15 pole | |
Cable length | 3 m | |
Colour | beige |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |