AK-310200-018-E | DIGITUS
Monitor connection line, 1.8 m, HD-D-SUB plug, 14 pole to HD-D-SUB socket, 14 pole, AK-310200-018-E
Order No.: 13M3310
EAN: 4016032286752
MPN:
AK-310200-018-E
No longer available from manufacturer
Unit Price (€ / pc.)
2.2372 € *
Available: 1 pcs.
Monitor cables, type Assmann AK 3.
With molded connectors on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monitor connection line | |
| Connection (1) | HD-D-SUB plug, 14 pole | |
| Connection (2) | HD-D-SUB socket, 14 pole | |
| Cable length | 1.8 m | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |