AK-310103-030-S | DIGITUS
Monitor connection line, 3 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, AK-310103-030-S
Order No.: 13M4293
EAN: 4016032344889
MPN:
AK-310103-030-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6398 € *
Available: 1 pcs.
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
7.1638 €
50 pcs.
6.6759 €
100 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monitor connection line | |
| Connection (1) | HD-D-SUB plug, 15 pole | |
| Connection (2) | HD-D-SUB plug, 15 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Cable type | AWG 28, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |