AK-310103-018-S | DIGITUS

Monitor connection line, 1.8 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, AK-310103-018-S

Order No.: 13M4292
EAN: 4016032357032
MPN:
AK-310103-018-S
AK-310103-018-S DIGITUS D-Sub Cables
Image may differ
Unit Price (€ / pc.)
5.9143 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
5 pcs.
5.5811 €
10 pcs.
5.2598 €
25 pcs.
4.9266 €
50 pcs.
4.5934 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Cable, AK-310103-018-S, DIGITUS

VGA Monitor connection cable, HD15 M/M, 1.8m, 3Coax/7C, 2xferrite, black. For connection of a PC, with a monitor or beamer/projector.

Features

  • Offers high-quality protection against external interferences
  • Prevents ghost images and other image faults
Technical specifications
Cable length 1.8 m
Colour black
Connection (2) HD-D-SUB plug, 15 pole
Version monitor connection line
Cable type AWG 28, shielded
Connection (1) HD-D-SUB plug, 15 pole
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes