DN-94004 | DIGITUS
Crimping pliers for modular plug RJ11/12, RJ45, DIGITUS DN-94004
Order No.: 98F9556
EAN: 4016032261681
MPN:
DN-94004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3268 € *
Available in 7 Days: 644 pcs. - if ordered today
Total Price:
16.33 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3268 €
5 pcs.
15.0654 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | modular plug RJ11/12, RJ45 | |
| Length | 290 mm | |
| Weight | 580 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |