DS-55529 | DIGITUS

HDMI KVM IP Extender Set, Full HD

Order No.: 10M1059
EAN: 4016032490906
MPN:
DS-55529
DS-55529 DIGITUS Converters Image 1
DS-55529 DIGITUS Converters Image 2
DS-55529 DIGITUS Converters Image 3
DS-55529 DIGITUS Converters Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
214.5689 € *
Available in 7 Days: 69 pcs. - if ordered today
Total Price:
214.57 € *
Price list
Quantity
Price per unit*
1 pcs.
214.5689 €
5 pcs.
205.6320 €
*incl. VAT plus shipping costs
Subject to prior sale

IP KVM Extender Set, DS-55529, DIGITUS

Our Full HD AV signal extension system enables you to transmit Full HD AV signals via existing CAT-5e (or higher) cables over an unlimited distance using your existing network infrastructure. Thanks to compatibility with conventional network switches, the installation and expansion of your AV network is very simple. With a point-to-point connection, you can extend your Full HD AV signals via CAT-5e (or higher) cable to 120 meters. This ensures reliable transmission even over large distances. The system also offers a convenient KVM function on the receiver side. Simply connect a mouse and keyboard and control your signal source directly from the output screen. This makes convenient and efficient operation possible for you. Would you like to extend your AV network? No problem! Our system supports extension for up to 253 screens by adding additional receivers. Simply use the DS-55530 (receiver) to transmit your AV signals to additional screens and adapt your system according to your requirements.

With support for resolutions of up to 1080p/60Hz, the system offers Full HD quality for your AV content. Our system is compatible with CAT-5e (or higher) network cables. This enables you to make cost-effective use of your existing infrastructure without additional cabling or expensive upgrades. With HDMI 1.3 and HDCP 1.4 support, the system offers broad compatibility with various AV devices and ensures secure transmission of protected content. Extend your AV options with our Full HD AV signal extension system. Enjoy easy installation, reliable signal transmission and impressive image quality, while you integrate your AV devices seamlessly into your network.

Features

  • Extends Full HD AV signals with a CAT-5e (or higher) cable up to 120 m (point-to-point connection)
  • KVM function on the receiver side for connection of mouse/keyboard to control the signal source on the output screen
  • Supports resolutions of up to 1080p/60Hz, Full HD
  • Supports CAT 5e (or higher) network cable
  • Easy installation thanks to Plug & Play - no additional software/drivers etc. required
Technical specifications
Filter Property Value
Product type HDMI extender set
Version 1920 x 10801 pixel, 60 Hz
Connection USB, HDMI, RJ45
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes